
PCA9665APW,118 | |
|---|---|
DigiKey Part Number | 568-8587-2-ND - Tape & Reel (TR) 568-8587-1-ND - Cut Tape (CT) 568-8587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9665APW,118 |
Description | IC CNTRLR PARALLEL/I2C 20TSSOP |
Customer Reference | |
Detailed Description | I2C Controller I2C Interface 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

