
PCA9545APW,118 | |
|---|---|
DigiKey Part Number | 568-1865-2-ND - Tape & Reel (TR) 568-1865-1-ND - Cut Tape (CT) 568-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545APW,118 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545APW,118 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications 4-Channel I2C Switcher | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,41880 € | 35,47 € |
| 100 | 1,27030 € | 127,03 € |
| 250 | 1,19960 € | 299,90 € |
| 500 | 1,16746 € | 583,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,10593 € | 2 764,83 € |
| 5 000 | 1,08317 € | 5 415,85 € |
| 7 500 | 1,07177 € | 8 038,27 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |











