Similar
Similar

PCA9545AD,112 | |
|---|---|
DigiKey Part Number | PCA9545AD,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA9545AD,112 |
Description | IC INTERFACE SPECIALIZED 20SO |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 20-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 4-Channel I2C Switcher | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9545ADW | Rochester Electronics, LLC | 52 489 | 2156-PCA9545ADW-ND | 1,35984 € | Similar |
| PCA9545ADWR | Texas Instruments | 0 | 296-19680-1-ND | 1,10598 € | Similar |


