
PCA9531PW,118 | |
|---|---|
DigiKey Part Number | 568-11440-2-ND - Tape & Reel (TR) 568-11440-1-ND - Cut Tape (CT) 568-11440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9531PW,118 |
Description | IC LED DRVR LIN I2C 25MA 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9531PW,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Dimming I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 2.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,55640 € | 38,91 € |
| 100 | 1,39600 € | 139,60 € |
| 250 | 1,31940 € | 329,85 € |
| 500 | 1,28916 € | 644,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,21841 € | 3 046,03 € |
| 5 000 | 1,19378 € | 5 968,90 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |



