
PCA8538UG/2DA/Q1Z | |
|---|---|
DigiKey Part Number | PCA8538UG/2DA/Q1Z-ND |
Manufacturer | |
Manufacturer Product Number | PCA8538UG/2DA/Q1Z |
Description | IC LCD DRIVER DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | I2C, SPI | |
Digits or Characters | 57 Characters, 114 Characters, 918 Elements | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


