
PCA85134H/Q900/1,1 | |
|---|---|
DigiKey Part Number | 568-8594-2-ND - Tape & Reel (TR) 568-8594-1-ND - Cut Tape (CT) 568-8594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA85134H/Q900/1,1 |
Description | IC DRVR 7 SEGMENT 80LQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PCA85134H/Q900/1,1 Models |
Category | Current - Supply 8 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 95°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 80-LQFP |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package 80-LQFP (12x12) |
Interface I2C | Base Product Number |
Digits or Characters 15 Characters, 30 Characters, 240 Elements |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA85162T/Q900/1Y | NXP USA Inc. | 0 | 568-PCA85162T/Q900/1YTR-ND | 1,31814 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,08520 € | 52,13 € |
| 100 | 1,87880 € | 187,88 € |
| 250 | 1,78028 € | 445,07 € |
| 500 | 1,72582 € | 862,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,67204 € | 1 672,04 € |
| 2 000 | 1,63181 € | 3 263,62 € |
| 3 000 | 1,61168 € | 4 835,04 € |
| 5 000 | 1,58937 € | 7 946,85 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,63600 € |

