Similar

PBRN123YK,115 | |
|---|---|
DigiKey Part Number | PBRN123YK,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRN123YK,115 |
Description | TRANS PREBIAS NPN 40V 0.6A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 300mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 1.15V @ 8mA, 800mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3; MPAK |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBRN123YT,215 | Nexperia USA Inc. | 0 | 1727-5417-1-ND | 0,25000 € | Similar |


