Direct
Similar
Similar
Similar

PBR941,215 | |
|---|---|
DigiKey Part Number | 568-1174-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBR941,215 |
Description | RF TRANS NPN 10V 8GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 50mA 8GHz 360mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PBR941,215 Models |
Category | Power - Max 360mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 8GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 1.4dB ~ 2dB @ 1GHz ~ 2GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF771E6327HTSA1 | Infineon Technologies | 13 788 | 448-BF771E6327HTSA1CT-ND | 0,26000 € | Direct |
| BFP520H6327XTSA1 | Infineon Technologies | 5 901 | BFP520H6327XTSA1CT-ND | 0,44000 € | Similar |
| BFR182E6327HTSA1 | Infineon Technologies | 26 935 | BFR182E6327HTSA1CT-ND | 0,26000 € | Similar |
| NSVF6003SB6T1G | onsemi | 1 382 | NSVF6003SB6T1GOSCT-ND | 0,47000 € | Similar |




