


P80C652EBA/04,518 | |
|---|---|
DigiKey Part Number | P80C652EBA/04,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P80C652EBA/04,518 |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 16MHz ROMless 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 44-PLCC (16.59x16.59) |
Speed 16MHz | Package / Case 44-LCC (J-Lead) |
Connectivity EBI/EMI, I2C, UART/USART | Base Product Number |
Peripherals POR |

