
P80C552EFA/08,518 | |
|---|---|
DigiKey Part Number | P80C552EFA/08,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P80C552EFA/08,518 |
Description | IC MCU 8BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 16MHz ROMless 68-PLCC (24.18x24.18) |
Datasheet | Datasheet |
Category | Number of I/O 40 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 68-PLCC (24.18x24.18) |
Connectivity EBI/EMI, I2C, UART/USART | Package / Case 68-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |

