
OM6293,598 | |
|---|---|
DigiKey Part Number | 568-4704-ND |
Manufacturer | |
Manufacturer Product Number | OM6293,598 |
Description | EVAL BOARD FOR PCA9600 |
Customer Reference | |
Detailed Description | PCA9600 - I2C Bus Buffer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | I2C Bus Buffer | |
Embedded | No | |
Utilized IC / Part | PCA9600 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


