
OM13038,598 | |
|---|---|
DigiKey Part Number | 568-10138-ND |
Manufacturer | |
Manufacturer Product Number | OM13038,598 |
Description | LPC4078 EVAL BRD |
Customer Reference | |
Detailed Description | LPC4078 LPC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M4 |
Series | Utilized IC / Part LPC4078 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |

