
NXH3670ADK | |
---|---|
DigiKey Part Number | 568-NXH3670ADK-ND |
Manufacturer | |
Manufacturer Product Number | NXH3670ADK |
Description | NXH3670ADK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 526,04000 € | 526,04 € |
10 | 468,70500 € | 4 687,05 € |
Unit Price without VAT: | 526,04000 € |
---|---|
Unit Price with VAT: | 631,24800 € |