Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NX5P2924UKZ | |
|---|---|
DigiKey Part Number | 568-11382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX5P2924UKZ |
Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 6-WLCSP (0.87x1.37) |
Datasheet | Datasheet |
Category | Voltage - Load 0.8V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 14mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-WLCSP (0.87x1.37) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC94161YCS-TR | Microchip Technology | 3 877 | 576-4453-1-ND | 0,49000 € | Similar |
| MIC94162YCS-TR | Microchip Technology | 2 822 | 576-4508-1-ND | 0,49000 € | Similar |
| MIC94163YCS-TR | Microchip Technology | 9 330 | 576-4454-1-ND | 0,48000 € | Similar |
| MIC94164YCS-TR | Microchip Technology | 6 705 | 576-4455-1-ND | 0,49000 € | Similar |
| MIC94165YCS-TR | Microchip Technology | 4 339 | 576-4456-1-ND | 0,48000 € | Similar |





