
| NX5P2924CUKZ | |
|---|---|
| DigiKey Part Number | 568-12895-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NX5P2924CUKZ | 
| Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 6-WLCSP (0.87x1.37) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 0.8V ~ 5.5V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 2.5A | |
| Rds On (Typ) | 18mOhm | |
| Input Type | Non-Inverting | |
| Features | Load Discharge, Slew Rate Controlled | |
| Fault Protection | Reverse Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 6-WLCSP (0.87x1.37) | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France