NX3L4357GM,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2267GM,115

DigiKey Part Number
568-12391-2-ND - Tape & Reel (TR)
568-12391-1-ND - Cut Tape (CT)
568-12391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L2267GM,115
Description
IC SWITCH SPDTX2 750MOHM 10XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
37pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43100 €4,31 €
250,38760 €9,69 €
1000,33930 €33,93 €
2500,31616 €79,04 €
5000,30222 €151,11 €
1 0000,29076 €290,76 €
2 5000,27866 €696,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27136 €1 356,80 €
10 0000,26535 €2 653,50 €
15 0000,26235 €3 935,25 €
25 0000,25902 €6 475,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73200 €