
NX3L2467PW,118 | |
|---|---|
DigiKey Part Number | 568-5300-2-ND - Tape & Reel (TR) 568-5300-1-ND - Cut Tape (CT) 568-5300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2467PW,118 |
Description | IC SWITCH DPDTX2 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3L2467PW,118 Models |
Category | -3db Bandwidth 60MHz |
Manufacturer NXP USA Inc. | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit DPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 70mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 40ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61080 € | 15,27 € |
| 100 | 0,53900 € | 53,90 € |
| 250 | 0,50468 € | 126,17 € |
| 500 | 0,48398 € | 241,99 € |
| 1 000 | 0,47215 € | 472,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,45769 € | 1 144,22 € |
| 5 000 | 0,44665 € | 2 233,25 € |
| 7 500 | 0,44111 € | 3 308,32 € |
| 12 500 | 0,43499 € | 5 437,38 € |
| 17 500 | 0,43204 € | 7 560,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |



