NTS0104GU12,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0104GU12,115

DigiKey Part Number
568-8408-2-ND - Tape & Reel (TR)
568-8408-1-ND - Cut Tape (CT)
568-8408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0104GU12,115
Description
IC XLTR VL BIDIR 12-XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-XQFN (2x1.7)
Datasheet
 Datasheet
EDA/CAD Models
NTS0104GU12,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (2x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63600 €6,36 €
250,57400 €14,35 €
1000,50600 €50,60 €
2500,47356 €118,39 €
5000,45540 €227,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37206 €1 488,24 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €