
NCF3340AHN/00330Y | |
|---|---|
DigiKey Part Number | 568-NCF3340AHN/00330YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCF3340AHN/00330Y |
Description | AUTOMOTIVE QUALIFIED NFC CONTROL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 24.12MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI 2.3V ~ 5.5V 40-VFQFN Exposed Pad |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case 40-VFQFN Exposed Pad |
Frequency 24.12MHz | Supplier Device Package 40-HVQFN (6x6) |
Standards FeliCa, ISO 14443, MIFARE, NFC | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,93723 € | 19 748,92 € |
| Unit Price without VAT: | 4,93723 € |
|---|---|
| Unit Price with VAT: | 5,92468 € |

