
N74F269D,623 | |
|---|---|
DigiKey Part Number | N74F269D,623-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N74F269D,623 |
Description | IC BINARY COUNTER 8-BIT 24SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SO |
Datasheet | Datasheet |
Category | Count Rate 115 MHz |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Direction Up, Down | Supplier Device Package 24-SO |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |

