
N74F242D,602 | |
---|---|
DigiKey Part Number | 568-3171-5-ND |
Manufacturer | |
Manufacturer Product Number | N74F242D,602 |
Description | IC TRANSCEIVER INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 4 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |