
N74F194N,602 | |
|---|---|
DigiKey Part Number | N74F194N,602-ND |
Manufacturer | |
Manufacturer Product Number | N74F194N,602 |
Description | IC REG BIDIR PSH PULL 4BIT 16DIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-DIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer NXP USA Inc. | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Register, Bidirectional | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-DIP |
Number of Elements 1 | Base Product Number |

