


N74F14N,602 | |
|---|---|
DigiKey Part Number | 568-7891-5-ND |
Manufacturer | |
Manufacturer Product Number | N74F14N,602 |
Description | IC INVERT SCHMITT 6CH 1INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | N74F14N,602 Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-DIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

