


MWCT2013AVLH | |
|---|---|
DigiKey Part Number | 568-MWCT2013AVLH-ND |
Manufacturer | |
Manufacturer Product Number | MWCT2013AVLH |
Description | NEVIS3A_WCT,64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 5,77131 € | 923,41 € |
| Unit Price without VAT: | 5,77131 € |
|---|---|
| Unit Price with VAT: | 6,92557 € |

