PMIC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC 64-LQFP (10x10)
64 LQFP

MWCT1013AVLH

DigiKey Part Number
568-MWCT1013AVLH-ND
Manufacturer
Manufacturer Product Number
MWCT1013AVLH
Description
15W MULTI-COIL AUTO PREMIUM L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC 64-LQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,87000 €15,87 €
1012,61800 €126,18 €
2511,80600 €295,15 €
16010,68119 €1 708,99 €
32010,39028 €3 324,89 €
64010,15097 €6 496,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,87000 €
Unit Price with VAT:19,04400 €