SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC8256SAG1000B

DigiKey Part Number
MSC8256SAG1000B-ND
Manufacturer
Manufacturer Product Number
MSC8256SAG1000B
Description
IC DSP 6X 1GHZ SC3850 783FCBGA
Customer Reference
Detailed Description
SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
576kB
Manufacturer
NXP USA Inc.
Voltage - I/O
2.50V
Series
Voltage - Core
1.00V
Packaging
Tray
Operating Temperature
0°C ~ 105°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
SC3850 Six Core
Package / Case
783-BBGA, FCBGA
Interface
Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART
Supplier Device Package
783-FCPBGA (29x29)
Clock Rate
1GHz
Base Product Number
Non-Volatile Memory
ROM (96kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.