
MSC8156TAG1000B | |
|---|---|
DigiKey Part Number | MSC8156TAG1000B-ND |
Manufacturer | |
Manufacturer Product Number | MSC8156TAG1000B |
Description | IC DSP 6X 1GHZ SC3850 783FCBGA |
Customer Reference | |
Detailed Description | SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Category | On-Chip RAM 576kB |
Manufacturer NXP USA Inc. | Voltage - I/O 2.50V |
Series | Voltage - Core 1.00V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type SC3850 Six Core | Package / Case 783-BBGA, FCBGA |
Interface Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | Supplier Device Package 783-FCPBGA (29x29) |
Clock Rate 1GHz | Base Product Number |
Non-Volatile Memory ROM (96kB) |


