SC140 Core Digital Signal Processor (DSP) 300MHz 431-FCPBGA (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC8122TVT4800V

DigiKey Part Number
MSC8122TVT4800V-ND
Manufacturer
Manufacturer Product Number
MSC8122TVT4800V
Description
IC DSP QUAD 16B 300MHZ 431FCBGA
Customer Reference
Detailed Description
SC140 Core Digital Signal Processor (DSP) 300MHz 431-FCPBGA (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MSC8122TVT4800V Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.436MB
Manufacturer
NXP USA Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
SC140 Core
Package / Case
431-BFBGA, FCBGA
Interface
DSI, Ethernet, RS-232
Supplier Device Package
431-FCPBGA (20x20)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 188 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

188In Stock
Ships from Rochester Electronics, LLC