NI-780-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFX600HR5

DigiKey Part Number
568-14702-2-ND - Tape & Reel (TR)
568-14702-1-ND - Cut Tape (CT)
568-14702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFX600HR5
Description
RF MOSFET LDMOS 65V NI780
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 65 V 100 mA 1.8MHz ~ 400MHz 26.4dB 600W NI-780-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
1.8MHz ~ 400MHz
Gain
26.4dB
Voltage - Test
65 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
100 mA
Power - Output
600W
Voltage - Rated
179 V
Mounting Type
Chassis Mount
Package / Case
NI-780-4
Supplier Device Package
NI-780-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1217,31000 €217,31 €
10186,47200 €1 864,72 €
25178,77520 €4 469,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50174,13640 €8 706,82 €
Manufacturers Standard Package
Unit Price without VAT:217,31000 €
Unit Price with VAT:260,77200 €