RF Mosfet 50 V 10 mA 512MHz 25.9dB 25W NI-360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 10 mA 512MHz 25.9dB 25W NI-360
5G Wireless Infrastructure for a Connected World

MRFE6VS25LR5

DigiKey Part Number
MRFE6VS25LR5TR-ND - Tape & Reel (TR)
MRFE6VS25LR5CT-ND - Cut Tape (CT)
MRFE6VS25LR5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFE6VS25LR5
Description
RF MOSFET LDMOS 50V NI360
Customer Reference
Detailed Description
RF Mosfet 50 V 10 mA 512MHz 25.9dB 25W NI-360
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
10 mA
Manufacturer
NXP USA Inc.
Power - Output
25W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
133 V
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Technology
LDMOS
Package / Case
NI-360
Frequency
512MHz
Supplier Device Package
NI-360
Gain
25.9dB
Base Product Number
Voltage - Test
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30/09/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,88000 €118,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50101,24340 €5 062,17 €
Manufacturers Standard Package
Unit Price without VAT:118,88000 €
Unit Price with VAT:142,65600 €