MRF6V2300NR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 41,71296 €
Datasheet
TO-270 WB-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6V2300NR1

DigiKey Part Number
MRF6V2300NR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6V2300NR1
Description
RF MOSFET LDMOS 50V TO270-4
Customer Reference
Detailed Description
RF Mosfet 50 V 900 mA 220MHz 25.5dB 300W TO-270 WB-4
Datasheet
 Datasheet
EDA/CAD Models
MRF6V2300NR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
220MHz
Gain
25.5dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
900 mA
Power - Output
300W
Voltage - Rated
110 V
Mounting Type
Surface Mount
Package / Case
TO-270AB
Supplier Device Package
TO-270 WB-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types