


MRF24300NR3 | |
|---|---|
DigiKey Part Number | MRF24300NR3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF24300NR3 |
Description | RF MOSFET LDMOS 32V OM780-2 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.45GHz 13.1dB 330W OM-780-2 |
Category | Current - Test 100 mA |
Manufacturer NXP USA Inc. | Power - Output 330W |
Packaging Tape & Reel (TR) | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology LDMOS | Package / Case OM-780-2 |
Frequency 2.45GHz | Supplier Device Package OM-780-2 |
Gain 13.1dB | Base Product Number |
Voltage - Test 32 V |

