
MRF1535NT1 | |
|---|---|
DigiKey Part Number | MRF1535NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF1535NT1 |
Description | RF MOSFET LDMOS 12.5V TO272-6 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 500 mA 520MHz 13.5dB 35W TO-272-6 |
Datasheet | Datasheet |
EDA/CAD Models | MRF1535NT1 Models |
Category | Current Rating (Amps) 6A |
Manufacturer NXP USA Inc. | Current - Test 500 mA |
Packaging Tape & Reel (TR) | Power - Output 35W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 520MHz | Package / Case TO-272AA |
Gain 13.5dB | Supplier Device Package TO-272-6 |
Voltage - Test 12.5 V | Base Product Number |

