
MPXV4115V6U | |
|---|---|
DigiKey Part Number | MPXV4115V6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV4115V6U |
Description | SENSOR 16.68PSI 4.6V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor -16.68PSI (-115kPa) Vacuum 0.2 V ~ 4.6 V 8-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure -58.02PSI (-400kPa) |
Pressure Type Vacuum | Operating Temperature -40°C ~ 125°C |
Operating Pressure -16.68PSI (-115kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 0.2 V ~ 4.6 V | Base Product Number |

