Pressure Sensor 36.26PSI (250kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.9 V 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX4250GP

DigiKey Part Number
MPX4250GP-ND
Manufacturer
Manufacturer Product Number
MPX4250GP
Description
SENSOR 36.26PSIG 0.19" 4.9V
Customer Reference
Detailed Description
Pressure Sensor 36.26PSI (250kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.9 V 6-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
MPX4250GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
36.26PSI (250kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.9 V
Accuracy
±1.4%
Voltage - Supply
4.85V ~ 5.35V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.