
MPF5023AVNA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5023AVNA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5023AVNA0ES |
Description | PF5023 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX8/S32, QM, 3 Buck, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,15300 € | 41,53 € |
| 25 | 3,83720 € | 95,93 € |
| 100 | 3,48990 € | 348,99 € |
| 490 | 3,22712 € | 1 581,29 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,49200 € |

