High Performance i.MX 8, S32x Processor Based PMIC 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF5020AVNA0ES

DigiKey Part Number
568-MPF5020AVNA0ES-ND
Manufacturer
Manufacturer Product Number
MPF5020AVNA0ES
Description
PF5020
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8/S32V, QM, 2 Buck + 2 LDO, Industrial
Datasheet
 Datasheet
EDA/CAD Models
MPF5020AVNA0ES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
High Performance i.MX 8, S32x Processor Based
Current - Supply
10µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4903,57896 €1 753,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,57896 €
Unit Price with VAT:4,29475 €