
MP3V5050VC6T1 | |
|---|---|
DigiKey Part Number | MP3V5050VC6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3V5050VC6T1 |
Description | SENSOR 7.25PSI 0.13" 2.82V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor -7.25PSI (-50kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 3.3V |
Manufacturer NXP USA Inc. | Port Size Male - 0.13" (3.17mm) Tube |
Series | Port Style Barbless |
Packaging Tape & Reel (TR) | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure -29.01PSI (-200kPa) |
Pressure Type Vacuum | Operating Temperature -40°C ~ 125°C |
Operating Pressure -7.25PSI (-50kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, Gull Wing, Top Port |
Output 0.06 V ~ 2.82 V | Base Product Number |
Accuracy ±2.5% |

