MMRF2011NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 879
Unit Price: 46,73000 €
Datasheet
RF Mosfet 728MHz ~ 960MHz 1.6W 24-PQFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 728MHz ~ 960MHz 1.6W 24-PQFN-EP (8x8)
5G Wireless Infrastructure for a Connected World

MMRF2011NT1

DigiKey Part Number
MMRF2011NT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMRF2011NT1
Description
RF MOSFET LDMOS 24QFN
Customer Reference
Detailed Description
RF Mosfet 728MHz ~ 960MHz 1.6W 24-PQFN-EP (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
728MHz ~ 960MHz
Gain
-
Current Rating (Amps)
-
Noise Figure
-
Power - Output
1.6W
Voltage - Rated
28 V
Mounting Type
Surface Mount
Package / Case
24-PowerQFN
Supplier Device Package
24-PQFN-EP (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes