
MMRF1316NR1 | |
|---|---|
DigiKey Part Number | MMRF1316NR1TR-ND - Tape & Reel (TR) MMRF1316NR1CT-ND - Cut Tape (CT) MMRF1316NR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMRF1316NR1 |
Description | RF MOSFET LDMOS 50V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 27dB 300W TO-270 WB-4 |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 300W |
Part Status Obsolete | Voltage - Rated 133 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case TO-270-4 |
Frequency 230MHz | Supplier Device Package TO-270 WB-4 |
Gain 27dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRF300AN | NXP USA Inc. | 642 | 568-13956-ND | 77,61000 € | MFR Recommended |


