
MMRF1304LR5 | |
|---|---|
DigiKey Part Number | MMRF1304LR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1304LR5 |
Description | RF MOSFET LDMOS 50V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 512MHz 25.9dB 25W NI-360 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 512MHz | |
Gain | 25.9dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 25W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360 | |
Supplier Device Package | NI-360 | |
Base Product Number |

