
MMRF1012NR1 | |
|---|---|
DigiKey Part Number | MMRF1012NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1012NR1 |
Description | RF MOSFET LDMOS 50V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 220MHz 23.9dB 10W TO-270-2 |
Datasheet | Datasheet |
Category | Current - Test 30 mA |
Manufacturer NXP USA Inc. | Power - Output 10W |
Packaging Tape & Reel (TR) | Voltage - Rated 120 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology LDMOS | Package / Case TO-270-2 |
Frequency 220MHz | Supplier Device Package TO-270-2 |
Gain 23.9dB | Base Product Number |
Voltage - Test 50 V |

