
MMRF1007HSR5 | |
|---|---|
DigiKey Part Number | MMRF1007HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1007HSR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.03GHz 20dB 1000W NI-1230-4S |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 150 mA |
Packaging Tape & Reel (TR) | Power - Output 1000W |
Part Status Last Time Buy | Voltage - Rated 110 V |
Technology LDMOS | Package / Case NI-1230-4S |
Configuration Dual | Supplier Device Package NI-1230-4S |
Frequency 1.03GHz | Base Product Number |
Gain 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 799,22920 € | 39 961,46 € |
| Unit Price without VAT: | 799,22920 € |
|---|---|
| Unit Price with VAT: | 959,07504 € |

