MMRF1007HR5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 54
Unit Price: 1 098,66000 €
Datasheet
Image for MMRF1007HR5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRF1007HR5

DigiKey Part Number
MMRF1007HR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMRF1007HR5
Description
RF MOSFET LDMOS 50V NI1230
Customer Reference
Detailed Description
RF Mosfet 50 V 150 mA 1.03GHz 20dB 1000W NI-1230-4H
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
1.03GHz
Gain
20dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
150 mA
Power - Output
1000W
Voltage - Rated
110 V
Package / Case
NI-1230-4H
Supplier Device Package
NI-1230-4H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes