MMRF1008GHR5 | |
|---|---|
DigiKey Part Number | MMRF1008GHR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1008GHR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 900MHz ~ 1.215GHz 20.3dB 275W NI-780GH-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 900MHz ~ 1.215GHz | |
Gain | 20.3dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 100µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 275W | |
Voltage - Rated | 100 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780GH-2L | |
Supplier Device Package | NI-780GH-2L | |
Base Product Number |


