
MMA6525KW | |
|---|---|
DigiKey Part Number | MMA6525KW-ND |
Manufacturer | |
Manufacturer Product Number | MMA6525KW |
Description | ACCELEROMETER 105G SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±105g 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA6525KW Models |
Category | Voltage - Supply 3.135V ~ 5.25V |
Manufacturer NXP USA Inc. | Features Selectable Low Pass Filter |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y | Mounting Type Surface Mount |
Acceleration Range ±105g | Package / Case 16-QFN Exposed Pad |
Sensitivity (LSB/g) 18.2 | Supplier Device Package 16-QFN (6x6) |
Output Type SPI | Base Product Number |

