
MMA5112LCWR2 | |
|---|---|
DigiKey Part Number | MMA5112LCWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA5112LCWR2 |
Description | ACCELEROMETER 120G PCM/SPI 16QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±120g 16-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±120g | |
Sensitivity (LSB/g) | 4 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | PCM, SPI | |
Voltage - Supply | 4.2V ~ 17V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32915 € | 10 658,30 € |
| Unit Price without VAT: | 5,32915 € |
|---|---|
| Unit Price with VAT: | 6,39498 € |

