
MM912I637AV1EP | |
---|---|
DigiKey Part Number | 568-14332-ND |
Manufacturer | |
Manufacturer Product Number | MM912I637AV1EP |
Description | IC MCU LIN BATT MONITOR 48QFN |
Customer Reference | |
Detailed Description | S12 - Battery Monitor Microcontroller IC FLASH (96KB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MM912I637AV1EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Battery Monitor | |
Core Processor | S12 | |
Program Memory Type | FLASH (96KB) | |
Controller Series | HCS12 | |
RAM Size | 6K x 8 | |
Interface | LIN, SCI, SPI | |
Number of I/O | 8 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |