



MKV46F128VLH16 | |
|---|---|
DigiKey Part Number | 568-14461-ND |
Manufacturer | |
Manufacturer Product Number | MKV46F128VLH16 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 168MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKV46F128VLH16 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 6,90300 € | 69,03 € |
| 25 | 6,41640 € | 160,41 € |
| 160 | 5,74250 € | 918,80 € |
| 320 | 5,56825 € | 1 781,84 € |
| 640 | 5,42483 € | 3 471,89 € |
| 1 120 | 5,32778 € | 5 967,11 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,62000 € |

