ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
32-VFQFN Exposed Pad
MCUXpresso Software & Tools Announcement from Geoff Lees

MKV11Z128VFM7P

DigiKey Part Number
MKV11Z128VFM7P-ND
Manufacturer
Manufacturer Product Number
MKV11Z128VFM7P
Description
IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 2x16b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount, Wettable Flank
Speed
75MHz
Supplier Device Package
32-HVQFN (5x5)
Connectivity
CANbus, I2C, SPI, UART/USART
Package / Case
32-VFQFN Exposed Pad
Peripherals
DMA, LVD, POR, WDT
Base Product Number
Number of I/O
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 4502,36770 €5 800,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36770 €
Unit Price with VAT:2,84124 €